Inductor RF Shielded Wirewound 390uH 5% 790KHz 43Q-Factor Ferrite 230mA 6.2Ohm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.2R |
| Inductance | 390uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 72mA |
| Self Resonant Frequency | 6.8MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |