Shielded wirewound fixed inductor with 470µH inductance and 5% tolerance. Features a ferrite core, axial termination, and through-hole mounting. Rated for a maximum DC current of 180mA, with a DC resistance of 10Ω and a Q factor of 66 at 790kHz. Operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 420mA |
| DC Resistance (DCR) | 10R |
| Inductance | 470uH |
| Lead Diameter | 0.508mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 66 |
| Rated Current-Max | 180mA |
| RoHS Compliant | No |
| Saturation Current | 67mA |
| Self Resonant Frequency | 6.4MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |