
The IMS05WDBH472K40 is a ferrite axial inductor from Vishay with a maximum DC current of 68mA and a self-resonant frequency of 670kHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This inductor is shielded and has a tolerance of 10%. It is available in a through-hole package with a length of 11.43mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05WDBH472K40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 70.5R |
| Inductance | 4.7mH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 68mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 28mA |
| Self Resonant Frequency | 670kHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Test Frequency | 25kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05WDBH472K40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.