Inductor RF Shielded Wirewound 680uH 5% 790KHz 71Q-Factor Ferrite 160mA 12Ohm DCR AXL Bulk
Vishay IMS05WDBH681J40 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Inductance | 680uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 60mA |
| Self Resonant Frequency | 5.2MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.