Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05WDBHR22K40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 2.7A |
| DC Resistance (DCR) | 45mR |
| Inductance | 220nH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.045R |
| RoHS Compliant | No |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 331MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS05WDBHR22K40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.