Inductor RF Shielded Wirewound 47uH 10% 2.5MHz 46Q-Factor Ferrite 420mA 1.8Ohm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 420mA |
| DC Resistance (DCR) | 1.8R |
| Inductance | 47uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Saturation Current | 177mA |
| Self Resonant Frequency | 26MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
