Through-hole fixed inductor with 4.7mH inductance and 10% tolerance. Features a ferrite core, shielded construction, and axial termination. Rated for 68mA DC current with a 70.5 Ohm DC resistance. Operates across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 68mA |
| DC Resistance (DCR) | 70.5R |
| Inductance | 4.7mH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 68mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 70.5R |
| RoHS Compliant | Yes |
| Saturation Current | 28mA |
| Self Resonant Frequency | 670kHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25kHz |
| Tolerance | 10% |
| Weight | 0.026455oz |
| Width | 4.11mm |
| RoHS | Compliant |