Through-hole fixed inductor featuring a ferrite core and axial termination. This wirewound component offers 47mH inductance with a 10% tolerance, tested at 79kHz. It operates within a -55°C to 125°C temperature range and handles a DC current of 27mA, with a DC resistance of 452 Ohms. The inductor is shielded and has a Q-factor of 25 at 79kHz, with a self-resonant frequency of 160kHz.
Vishay IMS05WDEB473K40 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 27mA |
| DC Resistance (DCR) | 452R |
| Inductance | 47mH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 27mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 452R |
| RoHS Compliant | Yes |
| Saturation Current | 9mA |
| Self Resonant Frequency | 160kHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05WDEB473K40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.