
Through-hole fixed inductor with 220nH inductance and 10% tolerance. Features a phenolic core, RF shielded construction, and axial termination. Rated for 2.7A DC current with a low 45mOhm DC resistance. Operates across a wide temperature range from -55°C to 125°C, with a Q factor of 56 at 25MHz and a self-resonant frequency of 331MHz. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05WDEBR22K40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMS05WDEBR22K40 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 2.7A |
| DC Resistance (DCR) | 45mR |
| Diameter | 4.17mm |
| Inductance | 220nH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 56 |
| Radiation Hardening | No |
| Resistance | 0.045R |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 331MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.026455oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05WDEBR22K40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.