The IMS05WDER470K40 is a through-hole ferrite inductor from Vishay with a DC resistance of 1.8 ohms and an inductance of 47 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is shielded and has a tolerance of 10%. It is RoHS compliant and available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05WDER470K40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Inductance | 47uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Saturation Current | 177mA |
| Self Resonant Frequency | 26MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05WDER470K40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.