The IMS05WDERR15K40 is a shielded axial inductor with a core material of phenolic and a DC resistance of 32mR. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for through-hole mounting and is available in a tape and reel packaging. It is RoHS compliant and has a self-resonant frequency of 400MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05WDERR15K40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 32mR |
| Inductance | 150nH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 400MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05WDERR15K40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.