
This Vishay IMS05WDRU221J40 is a ferrite inductor with an axial package and shielding. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 4.1 ohms and an inductance of 220 microhenries. It can handle a maximum DC current of 280 milliamperes and a saturation current of 105 milliamperes. The inductor is not RoHS compliant and has a self-resonant frequency of 8.8 megahertz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05WDRU221J40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.1R |
| Inductance | 220uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Saturation Current | 105mA |
| Self Resonant Frequency | 8.8MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS05WDRU221J40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.