This Vishay IMS05WDST333K40 is a through-hole ferrite inductor with a core material of ferrite and a package quantity of 1000. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor features a DC resistance of 296R and an inductance of 33mH. It is shielded and has a termination of axial. The inductor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05WDST333K40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 296R |
| Inductance | 33mH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 33mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 11mA |
| Self Resonant Frequency | 200kHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS05WDST333K40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.