The IMS05WDST820K40 is a ferrite axial inductor with a DC resistance of 2.4 ohms and an inductance of 82 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is shielded and has a Q factor of 42. It is available in a package quantity of 1000 units, packaged in tape and reel. The inductor is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.4R |
| Inductance | 82uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 160mA |
| Self Resonant Frequency | 14MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |