The IMS05WDSTR12K40 is a through-hole fixed inductor from Vishay with a saturation current of 3.35A and a self resonant frequency of 400MHz. It features a phenolic core material and a shielding design. The inductor is available in a tape and reel packaging option. Operating temperatures range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05WDSTR12K40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 29mR |
| Inductance | 120nH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 3.35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.35A |
| Self Resonant Frequency | 400MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05WDSTR12K40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.