
Through-hole shielded molded wirewound fixed inductor with 10µH inductance and 10% tolerance. Features a ferrite core, 450mA saturation current, and 1.62Ω DCR. Operates across a -55°C to 125°C temperature range with a Q factor of 50 at 7.9MHz. Axial package with 10.92mm length and 4.11mm width.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 1.62R |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 450mA |
| Self Resonant Frequency | 46MHz |
| Series | IMS-5SWD-65 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |