Through-hole fixed inductor featuring a molded wirewound construction with ferrite core material. This shielded component offers 15µH inductance with a 10% tolerance, tested at 2.5MHz. It supports a DC current of 620mA, has a DCR of 800mΩ, and a Q factor of 45 at 2.5MHz. The axial package measures 10.41mm in length and 4.11mm in diameter, with a 0.635mm lead diameter.
Checking distributor stock and pricing after the page loads.
Vishay IMS5SWDBH150K65 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 620mA |
| DC Resistance (DCR) | 800mR |
| Diameter | 4.11mm |
| Inductance | 15uH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 250mA |
| Self Resonant Frequency | 49MHz |
| Series | IMS-5SWD-65 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |