Through-hole fixed inductor featuring 27µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a ferrite core and operates with a DC current rating of 500mA, a DCR of 1.19Ω, and a saturation current of 200mA. It boasts a Q-factor of 49 at 2.5MHz and a self-resonant frequency of 38MHz, with an operating temperature range of -55°C to 125°C. The axial package measures 10.41mm in length and 4.11mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 1.19R |
| Inductance | 27uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 200mA |
| Self Resonant Frequency | 38MHz |
| Series | IMS-5SWD-65 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |