
The IMS5SWDBH331K65 is a through-hole fixed inductor from Vishay with a ferrite core and axial package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor's DC resistance is 6.4 ohms and its inductance is 330 microhenries. It can handle a maximum DC current of 140 milliamperes and has a self-resonant frequency of 6.5 megahertz. The inductor is shielded and has a Q factor of 55.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.4R |
| Inductance | 330uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 65mA |
| Self Resonant Frequency | 6.5MHz |
| Series | IMS-5SWD-65 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |