Inductor RF Shielded/Molded Wirewound 560nH 5% 25MHz 43Q-Factor Phenolic 900mA 330mOhm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 330mR |
| Inductance | 560nH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 900mA |
| Self Resonant Frequency | 210MHz |
| Series | IMS-5SWD-65 |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |