Inductor RF Shielded/Molded Wirewound 39uH 10% 790KHz 53Q-Factor Ferrite 410mA 1.93Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.41A |
| Max DC Resistance | 1.93Ohm |
| Minimum Quality Factor | 53 |
| Minimum Self Resonant Frequency | 29MHz |
| Lead Style | Axial |
| Product Length | 10.92mm |
| Product Diameter | 4.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |