The IMS5SWDRU3R3K65 is a shielded axial inductor from Vishay with a core material of ferrite and a DC resistance of 350 milliohms. It has an inductance of 3.3 microhenries and a self-resonant frequency of 85 MHz. The inductor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Inductance | 3.3uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 800mA |
| Self Resonant Frequency | 85MHz |
| Series | IMS-5SWD-65 |
| Shielding | Shielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |