The IR-20.68uH±10% is a wirewound inductor with a molded protection style and phenolic core material. It has an inductance of 0.68uH with a tolerance of 10% and a maximum DC current of 0.495A. The inductor's maximum DC resistance is 0.6 ohms and it has a minimum quality factor of 28. The lead style is axial and the product dimensions are 8.38mm in length and 3.05mm in diameter. The inductor operates within a temperature range of -55°C to 125°C.
Vishay IR-20.68uH±10% technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.495A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 275MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.05mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IR-20.68uH±10% to view detailed technical specifications.
No datasheet is available for this part.