Inductor RF Molded Wirewound 47uH 3% 2.5MHz 45Q-Factor Ferrite 110mA 4.5Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 3% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 20MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.05mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |