Through-hole fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component operates with a maximum DC current of 130mA and exhibits a DC resistance of 3.7 Ohms. It boasts a Q factor of 55 at a test frequency of 7.9MHz and a self-resonant frequency of 50MHz. The axial package measures 3.05mm in diameter and 8.38mm in length, with an operating temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Vishay IR02BH100K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Current | 130mA |
| DC Resistance (DCR) | 3.7R |
| Diameter | 3.05mm |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 8.38mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | IR |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| Width | 3.05mm |
| RoHS | Not CompliantNo |
