The IR Series Ferrite Axial Inductor is a fixed inductor with a core material of ferrite, packaged in an axial configuration for through-hole mounting. It features a DC resistance of 3.3 ohms and an inductance of 22 microhenries. The inductor is rated for a maximum DC current of 140 milliamperes and operates within a temperature range of -55 to 105 degrees Celsius. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IR02BH220F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IR02BH220F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Inductance | 22uH |
| Lead/Base Style | Axial |
| Length | 8.38mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 25MHz |
| Series | IR |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IR02BH220F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.