
Through-hole fixed inductor featuring 4.7µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and offers a Q factor of 45 at 7.9MHz. It supports a maximum DC current of 230mA with a DC resistance of 1.2Ω and operates within a temperature range of -55°C to 105°C. The axial package measures 8.38mm in length and 3.05mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 230mA |
| DC Resistance (DCR) | 1.2R |
| Inductance | 4.7uH |
| Lead/Base Style | Axial |
| Length | 8.38mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 75MHz |
| Series | IR |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| Width | 3.05mm |
| RoHS | Not CompliantNo |