The IR04ER431F is a wirewound inductor with a type of RF and technology of wirewound. It features a molded protection style and core material of iron. The inductance is 430uH with a tolerance of 1%. The inductance test frequency is 790KHz. It can handle a maximum DC current of 0.102 and has a maximum DC resistance of 17.1. The minimum quality factor is 65 and the minimum self resonant frequency is 4.2M. It is available in an axial lead style with a product length of 11.18 and product diameter of 4.57. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay IR04ER431F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 430uH |
| Tolerance | 1% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.102A |
| Max DC Resistance | 17.1Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 4.2MHz |
| Lead Style | Axial |
| Product Length | 11.18mm |
| Product Diameter | 4.57mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.