
The IRC530PBF is a 100V HEXFET MOSFET with a continuous drain current of 14A and a maximum power dissipation of 88W. It is packaged in a TO-220-5 case and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and is compliant with lead-free standards. The IRC530PBF features an input capacitance of 700pF and a maximum on-resistance of 160mR.
Sign in to ask questions about the Vishay IRC530PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRC530PBF technical specifications.
| Package/Case | TO-220-5 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 700pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Rds On Max | 160mR |
| Series | HEXFET® |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRC530PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
