
The IRF03BH1R0K is a ferrite axial inductor with a DC resistance of 190 milliohms and an inductance of 1 microhenry. It has a maximum DC current rating of 920 milliamperes and operates over a temperature range of -55°C to 105°C. The inductor is packaged in a through-hole axial configuration and is available in quantities of 200 in bulk packaging.
Vishay IRF03BH1R0K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Length | 8.38mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 157MHz |
| Series | IRF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRF03BH1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
