
Through-hole fixed inductor featuring a ferrite core, 47µH inductance with 10% tolerance, and a Q-factor of 45 at 2.5MHz. This wirewound RF choke supports a maximum DC current of 340mA with a DC resistance of 1.22Ω. Operating across a temperature range of -55°C to 105°C, it has an axial package with a diameter of 3.05mm and length of 10.41mm. The self-resonant frequency is 13MHz.
Sign in to ask questions about the Vishay IRF03BH470K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF03BH470K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 340mA |
| DC Resistance (DCR) | 1.22R |
| Diameter | 3.05mm |
| Inductance | 47uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | IRF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.021164oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRF03BH470K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
