
RF Choke Wirewound 82uH 10% 2.52MHz 50Q-Factor Ferrite 175mA 3.2Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IRF24ER820K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 175mA |
| DC Resistance (DCR) | 3.2R |
| Inductance | 82uH |
| Lead/Base Style | Axial |
| Length | 10mm |
| Max DC Current | 175mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | IRF-24 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF24ER820K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
