N-channel Power MOSFET, 100V drain-source breakdown voltage, 5.6A continuous drain current, and 540mΩ maximum drain-source on-resistance. Features a 4V threshold voltage and 4V nominal gate-source voltage. Packaged in a TO-220AB through-hole mount with a maximum power dissipation of 43W. Operating temperature range from -55°C to 175°C, RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 5.6A |
| Current Rating | 5.6A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 540mR |
| Fall Time | 9.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 180pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 43W |
| Radiation Hardening | No |
| Rds On Max | 540mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 6.9ns |
| DC Rated Voltage | 100V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
