
N-Channel Power MOSFET, surface mountable in a D2PAK package. Features a 100V drain-source voltage and 5.6A continuous drain current. Offers a low 540mΩ drain-source on-resistance at a nominal 4V gate-source voltage. Operates from -55°C to 175°C with a maximum power dissipation of 3.7W. Includes fast switching characteristics with turn-on delay of 6.9ns and fall time of 9.4ns.
Sign in to ask questions about the Vishay IRF510SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF510SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 540mR |
| Fall Time | 9.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 180pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 540mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF510SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
