
The IRF520SPBF is a surface mount N-channel power MOSFET from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.7W and a continuous drain current of 9.2A. The device is packaged in a TO-263-3 case and is available in quantities of 1000 on tape and reel. The IRF520SPBF is RoHS compliant and has a maximum drain to source voltage of 100V.
Vishay IRF520SPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 9.2A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 360pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 8.8ns |
| RoHS | Compliant |
No datasheet is available for this part.
