
N-Channel Power MOSFET featuring 100V drain-source voltage and 14A continuous drain current. Offers a low 160mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-220AB package, this silicon metal-oxide semiconductor FET operates within a -55°C to 175°C temperature range and boasts 88W maximum power dissipation. RoHS compliant with a 4V threshold voltage and fast switching times.
Vishay IRF530PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 160mR |
| Dual Supply Voltage | 100V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 670pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 88W |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 100V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF530PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
