N-Channel Power MOSFET, 100V Drain-Source Voltage, 28A Continuous Drain Current, and 77mΩ Max Drain-Source On-Resistance. Features include a 150W Max Power Dissipation, 1.7nF Input Capacitance, and 4V Threshold Voltage. This silicon Metal-Oxide-Semiconductor FET is housed in a TO-220AB package, suitable for through-hole mounting, and is RoHS compliant. Operating temperature range is -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IRF540PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 28A |
| Current | 28A |
| Current Rating | 28A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 77mR |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Length | 10.51mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 77mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 11ns |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF540PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
