
N-Channel Power MOSFET, surface mount, TO-263 package. Features 100V drain-source voltage, 28A continuous drain current, and 77mΩ drain-source on-resistance. Operates with a nominal gate-source voltage of 4V and a maximum gate-source voltage of 20V. Offers a maximum power dissipation of 150W and a maximum operating temperature of 175°C. Includes fast switching times with a turn-on delay of 11ns and a fall time of 43ns. RoHS compliant.
Sign in to ask questions about the Vishay IRF540SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF540SPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 77mR |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 77mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF540SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
