
N-channel MOSFET with 200V drain-source voltage and 3.3A continuous drain current. Features 1.5 Ohm maximum drain-source resistance and 140pF input capacitance. Operates within a -55°C to 150°C temperature range, with a maximum power dissipation of 36W. Packaged in a TO-220-3 through-hole mount configuration. Includes 8.2ns turn-on delay and 8.9ns fall time.
Sign in to ask questions about the Vishay IRF610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF610 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.3A |
| Current Rating | 3.3A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 8.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 140pF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.2ns |
| DC Rated Voltage | 200V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
