
The IRF620STRR is a power MOSFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 50W and a maximum Rds On of 800mR. The device is packaged in a D2PAK case and is suitable for surface mount applications. The IRF620STRR is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Vishay IRF620STRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF620STRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 260pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Rds On Max | 800mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF620STRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
