
N-channel MOSFET, 250V Drain-Source Voltage (Vdss), 4.4A Continuous Drain Current (ID). Features 1.1 Ohm maximum Drain-Source On Resistance (Rds On Max) and 2V Threshold Voltage. Operates with a Gate-Source Voltage (Vgs) up to 20V, offering fast switching with 7ns Turn-On Delay and 12ns Fall Time. Surface mount D2PAK package with 50W Power Dissipation and 150°C maximum operating temperature. RoHS compliant.
Sign in to ask questions about the Vishay IRF624SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF624SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 1.1R |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 260pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Rds On Max | 1.1R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF624SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
