
N-Channel Power MOSFET, 250V Drain-Source Voltage, 8.1A Continuous Drain Current, and 0.45 Ohm Drain-Source Resistance. Features include a 4V Threshold Voltage, 770pF Input Capacitance, and 19ns Fall Time. This silicon Metal-Oxide-Semiconductor FET is designed for surface mounting in a D2PAK package, operating from -55°C to 150°C with a maximum power dissipation of 74W. It is RoHS compliant and suitable for various electronic applications.
Sign in to ask questions about the Vishay IRF634SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF634SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 8.1A |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 450mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 9.6ns |
| Weight | 0.050717oz |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF634SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
