
N-Channel Power MOSFET featuring 200V drain-source voltage and 18A continuous drain current. This silicon metal-oxide semiconductor field-effect transistor offers a low 0.18ohm drain-source on-resistance. Designed for through-hole mounting in a TO-262-3 package, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 130W. Key switching characteristics include a 14ns turn-on delay and 36ns fall time. This component is RoHS compliant.
Sign in to ask questions about the Vishay IRF640LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF640LPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.084199oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF640LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
