
N-Channel Power MOSFET, D2PAK package, 200V Drain-Source Voltage (Vdss), 18A Continuous Drain Current (ID), and 180mΩ maximum Drain-Source On-Resistance (Rds On). Features include a 4V nominal Gate-Source Voltage (Vgs) and 4V threshold voltage, with turn-on delay of 14ns and fall time of 36ns. This silicon Metal-oxide Semiconductor FET offers 130W maximum power dissipation and operates from -55°C to 150°C. Surface mountable and RoHS compliant.
Sign in to ask questions about the Vishay IRF640SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF640SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 180mR |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF640SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
