
N-Channel Power MOSFET featuring 200V drain-source voltage and 18A continuous drain current. Offers a low 180mΩ drain-source on-resistance. Designed for efficient switching with a 14ns turn-on delay and 45ns turn-off delay. Housed in a TO-263AB (D2PAK) package, this silicon Metal-oxide Semiconductor FET supports both through-hole and surface mount configurations. Maximum power dissipation is rated at 130W, with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Vishay IRF640STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF640STRLPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 180mR |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF640STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
