
Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN
Vishay IRF720STRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 410pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Rds On Max | 1.8R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
