
N-Channel Power MOSFET, D2PAK package, featuring 400V drain-source voltage and 3.3A continuous drain current. Offers a low 1.8 ohm drain-source resistance, 410pF input capacitance, and fast switching times with 10ns turn-on delay and 13ns fall time. Designed for surface mounting with a maximum power dissipation of 50W and operates within a temperature range of -55°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay IRF720STRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF720STRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 410pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.8R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF720STRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.