
N-Channel Power MOSFET, TO-220AB package, featuring 400V Drain-Source Breakdown Voltage and 5.5A Continuous Drain Current. Offers a low 1-ohm Drain-Source On-Resistance and 74W Max Power Dissipation. Designed for through-hole mounting, this silicon Metal-oxide Semiconductor FET operates within a -55°C to 150°C temperature range and is RoHS compliant. Key switching characteristics include a 10ns Turn-On Delay Time and 14ns Fall Time.
Checking distributor stock and pricing after the page loads.
Vishay IRF730PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 5.5A |
| Current | 55A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 1R |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 700pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| Rds On Max | 1R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 10ns |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
