
N-Channel Power MOSFET, 400V Vdss, 10A Continuous Drain Current (ID), and 0.55ohm Rds On. This single-element silicon Metal-Oxide-Semiconductor FET features a TO-220AB package for through-hole mounting. Key specifications include a maximum power dissipation of 125W, a gate-to-source voltage of 20V, and operating temperatures from -55°C to 150°C. Switching characteristics include a 14ns turn-on delay and a 24ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IRF740 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 1.4nF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 400V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRF740 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
