Vishay IRF740PbF technical specifications.
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 400V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 10A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 550@10VmOhm |
| Typical Gate Charge @ Vgs | 63(Max)@10VnC |
| Typical Gate Charge @ 10V | 63(Max)nC |
| Typical Input Capacitance @ Vds | 1400@25VpF |
| Maximum Power Dissipation | 125000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 330pF |
| Pin Count | 3 |
| Package/Case | TO-220AB |
| Package Family Name | TO-220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IRF740PbF to view detailed technical specifications.
No datasheet is available for this part.